Draper Expert 83721 Soft Grip 7 in 1 Ratcheting Screwdriver and Bit Set

MPN
83721
EAN-13
5010559837212
Order Code
92-1180
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 122 in stock

Expert Quality, 7 piece screwdriver with forward and reverse ratcheting action. Manufactured with soft grip two - tone handles for user comfort. Supplied with six 89mm long, 1/4" hex hardened and tempered satin chrome vanadium steel insert bits with sand blasted tips. The bits can also be used in power drivers. Display packed.

  • Contents:
  • 1 x Ratchet screwdriver:
  • 2 x Plain slot bits: 5.0, 6.0mm
  • 2 x PZ type bits: No.1, No.2
  • 2 x Cross slot bits: No.1, No.2
Type Ratchet Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot