Draper Expert 82398 Bit Holder Set (127 Piece)

MPN
82398
EAN-13
5010559823987
Order Code
92-0598
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 29/10/2026

Expert Quality, comprehensive set of 1/4" bits manufactured from chrome vanadium steel, hardened and tempered with a shot blast finish. Bit holder with quick release collet allows bits to be expelled quickly and efficiently. Supplied in a heavy duty storage case with plastic inlay to hold bits securely. Display packed.

  • Contents:
  • 1 x Plain slot 150mm long bits: 6mm
  • 2 x Cross slot 150mm long bits: No.2, No.3
  • 2 x PZ Type 150mm long bits: No.2, No.3
  • 1 x Plain slot 75mm long bits: 5mm
  • 4 x Cross slot 75mm long bits: No.1, No.2 (x2), No.3
  • 4 x PZ Type 75mm long bits: No.1, No.2 (x2), No.3
  • 1 x Plain slot 50mm long bits: 4.5mm
  • 2 x Cross slot 50mm long bits: No.2 (x2)
  • 2 x PZ Type 50mm long bits: No.2 (x2)
  • 15 x Plain slot 25mm long bits: 3, 4, 4.5 (x3), 5 (x3), 5.5 (x3), 6, 6.5, 7, 8
  • 8 x Cross slot 25mm long bits: No.0, No.1, No.2 (x 5), No.3
  • 9 x PZ Type 25mm long bits: No.0, No.1, No.2 (x5), No.3 (x2)
  • 9 x Draper TX - STAR® 25mm long bits: T8, T10, T15, T20, T25, T27, T30, T40, T45
  • 7 x Draper TX - STAR® security 25mm long bits: T8T, T10T, T15T, T20T, T25T, T30T, T40
  • 7 x Metric Hex 25mm long bits: 1.5, 2, 2.5, 4, 5, 6, 7mm
  • 9 x Imperial Hex 25mm long bits: 1/16, 5/64, 3/32, 7/64, 1/8, 5/32, 3/16, 7/32, 1/4
  • 4 x Square 25mm long bits: S0, S1, S2, S3
  • 14 x Tamper Hex 25mm long bits: 2 (x2), 2.5 (x2), 3 (x2), 4 (x2), 5 (x2), 6mm (x4)
  • 3 x Draper TX - STAR® 25mm long bits: T6, T8, T10
  • 3 x Butterfly 25mm long bits: C1, C2, C3
  • 3 x Spline 25mm long bits: 5, 6, 8
  • 4 x Wing 25mm long bits: 4, 6, 8, 10
  • 4 x Tri Wing 25mm long bits: 1, 2, 3, 4
  • 1 x Hook Bit
  • 1 x 25mm 1/4" square to 1/4" hex drive adaptor
  • 1 x 50mm 1/4" square to 1/4" hex drive adaptor
  • 1 x 60mm 1/4" hex magnetic bit holder
  • 1 x 60mm 1/4" quick change bit holder
  • 1 x 80mm SDS plus quick change bit holder
  • 1 x 1/4" square female to 1/4" female socket
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot