Draper Expert 82129 28g Polycarbonate Automatic Grease Feeder (1oz)

MPN
82129
EAN-13
5010559821297
Order Code
91-9808
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Expert Quality, 1/8" BSPT thread automatic grease feeder used for applying the optimum amount of grease at a constant discharge of 1-2 PSI. The transparent polycarbonate body offers easy refilling, which is achieved by using a standard grease gun. Suitable for use with NLGI 0 to NLGI 4 specification grease, within an operating temperature range of -23 deg C to 121 deg C (-10 to +250 deg F). For use on stationary, non vibrating machinery where no shock loads would be expected. Able to be mounted in any position, including horizontal, vertical or upside down ensuring constant lubrication. Supplied with three springs for adjusting the feed rate, ideal for different viscosities and operating temperatures: BLUE - light spring, SILVER - medium spring and RED - heavy spring. Display packed.

Type Grease Feeders

Reviews

Be the first to submit a review

Trustpilot