Draper Expert 81645 Semi Automatic Tyre Changer

MPN
81645
EAN-13
5010559816453
Order Code
91-9668
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1632.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 6 in stock

Expert Quality, semi automatic tyre changer, capable of removing and replacing tyres on wheels up to 23". The fully motorised turntable, pneumatically operated clamping jaws and powerful pneumatic bead breaker enables the changing of conventional tyres quickly and easily. The self centring four-jaw chuck, controlled by two clamping cylinders, always ensures wheel rims are correctly clamped. Alloy rims are treated particularly gently as the mounting head is provided with plastic protectors. The bead breaker is attached with a large anti-skid rubber pad, which preserves the tyres and rims. The machine is operated by a standard 13amp 3 pin plug and the mounting arm swings to the side, allowing the machine to be installed directly near a wall, perfect for those with limited working space. Supplied with the following accessories: tyre lever, filter regulator lubricator to connect your compressed air supply, alloy rim protectors, head tongue protectors and inflation gun and air hose.

  • Specifications:
  • Motor 0.75KW
  • Power supply 230V
  • Bead breaker force 2100kg
  • Pneumatic supply 90-115psi (6-8BAR)
  • Suitable for use on wheel width 3" to 14"
  • For rim dia. (internal locking) 13" to 23"
  • For rim dia. (external locking) 11" to 21"
  • Max tyre outside diameter 40" (1000mm)
  • Dimensions 1740mm x 950mm x 760mm
  • Weight 180kg
Type Tyre changer
Motor 0.75KW

Reviews

Be the first to submit a review

Trustpilot