Draper Expert 81118 XPG 1 LED Aluminium Hand Torch (3 x C Batteries Required)

MPN
81118
EAN-13
5010559811182
Order Code
92-2116
Country of Origin
China

No longer stocked


Expert Quality, solid Aluminium case with a single ultra bright 250 lumen XPG LED. Easy touch glow - in - the - dark on/off button at base providing three lighting modes (full beam, half beam and flash mode). Uses 3 C batteries (sold separately). Display packed.

  • Lumens 250
  • Lamp Type Cree LED
  • Light Modes full beam, half beam, flash
  • Power Supply 3 x C Batteries (sold separately)
Type Aluminium Torch
Lumen 250
Lumens 250

Trustpilot