Draper Expert 80859 Dual Reading Digital Vernier Caliper (150mm)

MPN
80859
EAN-13
5010559808595
Order Code
92-1563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 5 weeks

Expert Quality manufactured from hardened stainless steel. The extra large display provides metric and imperial reading in 0.01mm and 0.005" graduations. Each caliper has an auto power off feature enabling greater battery life. Supplied with an SR44 battery.

Type Digital caliper
Length 150mm
Accuracy 0.01mm
Display Type Digital
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot