Draper Expert 78925 8 Piece Reversible Precision Screwdriver Set

MPN
78925
EAN-13
5010559789252
Order Code
91-2807
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 240 in stock

Expert Quality, hardened and tempered 8660 steel double-ended blades satin chrome plated with black tips. Rubber handles. Display packed in plastic case.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR drivers are compatible with †Torx fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar Textron Inc.


  • No.00 cross slot x 2.0mm plain slot
  • No.0 cross slot x 2.5mm plain slot
  • No.1 cross slot x 3.0mm plain slot
  • PZ TYPE No.0 x PZ TYPE No.1
  • T5 x T6 Draper TX-STAR
  • T7 x T8 Draper TX-STAR
  • 2mm x 2.5mm hexagon
  • rubber handle
Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot