Draper Expert 77057 Manual OR Pneumatic Oil Extractor

MPN
77057
EAN-13
5010559770571
Order Code
91-1459
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 89 in stock

Expert Quality, ideal for one person operation. For the extraction of oils from motor vehicles, motor bikes, marine engines, gearboxes, generators etc. without the removal of the oil drain plug. Easily operated by using either hand pump action or compressed air supply. Waste oil tank manufactured from translucent and hydrocarbon-resistant plastic. Supplied complete with 1.5M of suction tube and three extraction straws. Display carton.


    Specification:
  • Reservoir capacity: 10L
  • Air inlet size: 1/4" BSP
  • Suction tube pressure: 0.8MPa
  • Weight (empty): 4kg
Type Pneumatic/manual oil extractor
Material Plastic
Capacity 10L

Reviews

Be the first to submit a review

Trustpilot