Draper Expert 76025 22mmx330mm Auger Bit Pkd

MPN
76025
EAN-13
5010559760251
Order Code
91-5802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

This auger bit has a combination type shank suitable for both power and hand drills and is suitable for use on all wood types.

It is precision machined for perfect concentricity from medium carbon steel and fully hardened. The unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 22mm
  • Length: 330mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 76025
Type Auger
Diameter 22mm
Overall Length 330mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot