Draper Expert 71940 36mm 3/4 Square Drive Powerdrive Deep Impact Socket

MPN
71940
EAN-13
5010559719402
Order Code
91-0650
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by SocketSize:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 111 in stock

A deep 6-point socket forged from chrome vanadium steel that has been hardened, tempered and chemically blackened for corrosion protection.


  • Size 36mm
  • Supplied complete with pin and rings
  • Suitable for use with air, electric or manual impact wrenches
  • Approx. length 95mm
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 71940
Type 3/4in Drive impact deep socket
SocketSize 36mm

Reviews

Be the first to submit a review

Trustpilot