Draper Expert 71093 230/400V Gas/Gasless Turbo MIG Welder (220A)

MPN
71093
EAN-13
5010559710935
Order Code
92-0006
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £372.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/10/2026


Features: Expert Quality, Euro torch connector, Spot welding timer for precise spot welds, Six stage power setting, Variable wire speed control, Thermal overload protection, Dinse fit earth clamp 0.8 - 1.2mm wire feed roller, Regulator supplied separately, Accepts 15kg spools, Supplied with wheel kit and reinforced full size gas bottle support

  • Output amperage range 70 - 220A
  • Phase 230V/400V
  • Input current 32A
  • Duty cycle 20% @ 220A , 100% @ 70A
  • Welding wire size 0.8 - 1.2mm
  • Wire spool capacity 5 -15 kg
  • Dimensions 845 x 415 x 505mm
  • Weight 56kg
Type MIG welder
Voltage 230/400V
Output Current 220A

Reviews

Be the first to submit a review

Trustpilot