Draper Expert 70052 High Frequency AC/DC TIG/MMA Aluminium Welder Dti, 200A

MPN
70052
EAN-13
5059482015212
Order Code
92-4830
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £843.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 6 in stockBack-order availability date - 25/10/2026

Dual function (TIG/MMA) high frequency ignition multi-purpose welder.

It includes powerful IGBT invertor technology.

Equipped with AC/DC TIG function for welding stainless steel and aluminium.

Robust machine fitted with carry bar.

  • Amperage range 10-200A
  • Power supply 230V-32A
  • Electrode size 1.6-5.0mm
  • Duty cycle 20% @200A / 100% @155A
  • Dimensions 557 x 210 x 395mm
  • Weight (net) 25.5kg
  • IGBT Tech: YES
  • Euro Torch Connector/Dinse Type Coupling: 35/50
  • High Frequency Start: YES
  • Suitable for MMA welding: YES
  • Foot Pedal: YES
  • Suitable for Welding Aluminium: YES
  • Pulse Welding: YES
  • DTi: YES
  • Digital Display: YES
  • Plug Fitted: NO
Type TIG/MMA welder
Voltage 230V
Output Current 200A
Dimensions 557 x 210 x 395mm
Weight (net) 25.5kg

Reviews

Be the first to submit a review

Trustpilot