Draper Expert 70012 230V Orbital Jigsaw 600W Man P/N-70012

MPN
70012
EAN-13
5059482015083
Order Code
92-4817
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 127 in stock

This expert quality orbital jigsaw has four pendulum settings, giving it the ability to cut into thicker and harder material more quickly, according to the material type.

It has an aluminium base and a quick clamp blade change function, making blade replacement quick and easy.

There are six variable speed options, with 0––45° bevel cutting possible.

The soft grip handle gives added comfort.

There is an adapter included for dust extraction to help keep the workspace clear.

It's supplied with a high-quality wood cutting blade and a parallel guide.

  • Voltage: 230V
  • Power: 600W
  • No-load speed: 500––3,000spm
  • Max. stroke length: 24mm
  • Max. cutting depth: 80mm (wood), 10mm (metal)
  • Weight: 2.6kg

Reviews

Be the first to submit a review

Trustpilot