Christmas Opening Hours and Delivery Dates here

Draper Expert 69183 150mm Vde Wire Stripper

Order Code:

91-2303

Brand: Draper Expert MPN: 69183 EAN-13: 5010559691838
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A wire stripper that has been drop-forged from chrome-vanadium steel that has been correctly hardened and tempered with additionally induction-hardened cutting edges.

Each wire stripper has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.


  • Length: 150mm
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles with slip-guards
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
  • Draper type 69183
Type Wire stripper
Material Insulated cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot