Draper Expert 69181 200mm Vde Hi-leverage Diagonal Side Cutter

MPN
69181
EAN-13
5010559691814
Order Code
91-2302
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

These pliers have been drop-forged from chrome-vanadium steel that has been correctly hardened and tempered with additionally induction-hardened cutting edges.

Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.


  • Length: 200mm
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles with slip-guards
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
  • Draper type 69181
Type Diagonal side cutters
ESD Safe No
Length 200mm
VDE Safe Yes
For Use With General duty
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot