Draper Expert 67674 Extra Long 405mm Flat Wood Bit (22mm)

MPN
67674
EAN-13
5010559676743
Order Code
91-7699
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £13.00 £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Expert Quality, extra long flat wood bits with precision ground central point and enhanced design cutting edge spurs��for delivering greater waste removal when compared against standard flat wood bits. Cutting edges are expertly ground and finished for maximum performance and the��strong 405mm by 6mm shank is made from correctly hardened and tempered high quality carbon steel. Ideal for use with combi drills, drill drivers and impact drivers.

Type Wood Drill Bits
Diameter 22mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot