Draper Expert 67436 Extra Long 405mm Flat Wood Bit (10mm)

MPN
67436
EAN-13
5010559674367
Order Code
91-7670
Country of Origin
China
  • Quickly find another product in this range by Diameter:

    10mm 16mm 19mm 20mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 117 in stock

Expert Quality, extra long flat wood bits with precision ground central point and enhanced design cutting edge spurs��for delivering greater waste removal when compared against standard flat wood bits. Cutting edges are expertly ground and finished for maximum performance and the��strong 405mm by 6mm shank is made from correctly hardened and tempered high quality carbon steel. Ideal for use with combi drills, drill drivers and impact drivers.

Type Wood Drill Bits
Diameter 10mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot