Draper Expert 65690 SMD LED WL USB Recharge/Torch 10W 1000LM USB

MPN
65690
EAN-13
5059482014673
Order Code
92-4779
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.67 £37.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

Compact wireless rechargeable 10W SMD LED hand torch with a long distance beam offering up to 250m visibility.

There are four brightness settings offering 5-1000 Lumens, with the Eco setting (5 Lumens) offering 200 hours of run time.

The torch can be charged directly using the supplied USB-C cable or via the Draper Wireless Charging Pad (Stock No. 65789 and 65793).

It takes 4 hours to completely charge the torch and there is a built-in charging LED indicator.

Simple on/off push button operation located that is also used to select the brightness.

This durable torch has a nylon, aluminium and TPR construction and includes an anti-slip soft grip for comfort.

IP68 dust and water resistance and IK07 durability rated.

  • Light type: SMD LED
  • Brightness: 5-1000 Lumens
  • Wattage: 10W
  • Power source: Rechargeable 2.6Ah Li-ion battery (USB-C cable supplied)
  • Run time: 2-200 hours
  • Charge time: 4 hours
  • Rated: IP68 and IK07
  • Dimensions: H 159 x W 41 x D 41mm
  • Weight: 215g
Type Flashlight
Brightness 5-1000 Lumens

Reviews

Be the first to submit a review

Trustpilot