Draper Expert 64672 11 Piece Reversible Blade Screwdriver Set

Order Code:

91-2808

Brand: Draper Expert MPN: 64672 EAN-13: 5010559646722
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, polypropylene soft grip handle with quick-release hexagon collet for holding double-ended hexagon screwdriver blades. Blades manufactured from S2 steel hardened and tempered with satin chrome finish and black phosphate ends. Display packed in blow mould case.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR drivers are compatible with †Torx fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.


  • polypropylene handle with 1/4" hexagon blade holder
  • plain slot reversible blade size: 4.5 and 6.5mm
  • cross slot reversible blade: No.1 and 2
  • PZ TYPE reversible blade: No.1 and 2
  • reversible blade 3mm hexagon x 4mm hexagon
  • reversible blade 5mm hexagon x 6mm hexagon
  • Draper TX-STAR reversible blade: T6 x T7
  • Draper TX-STAR reversible blade: T8 x T9
  • Draper TX-STAR reversible blade: T10 x T15
  • Draper TX-STAR reversible blade: T20 x T25
  • Draper TX-STAR reversible blade: T30 x T40
Number of Pieces 11
Drive Type(s) Hex, Phillips, Pozidriv, slotted, Torx

Trustpilot