Draper Expert 64195 70mm Heavy Duty Stainless Steel Padlock & 2 Keys

MPN
64195
EAN-13
5010559641956
Order Code
91-5019
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    54mm 70mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

Expert Quality, solid steel body with quick change molybdenum steel shackle. Changeable six pin brass lock cylinder for servicing and rekeying. Dual stainless steel ball locking mechanism. Bumper to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 9


Type Electric padlock
Body Width 70mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot