Draper Expert 64065 500L/Min Petrol Water Pump (4.8HP)

MPN
64065
EAN-13
5010559640652
Order Code
92-0215
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/11/2026


Features: Expert Quality, Ideal for building sites and agricultural applications where mains power is not available, Self priming, Powered by a 4.8HP four stroke petrol engine, Heavy duty tubular steel frame with coated finish, Easy pull start, Hose outlet size: 50mm, Supplied with two metal hose couplings, suction filter and box spanner

  • Maximum head height 25M
  • Max. head height (suction) 8M
  • Maximum output 500L/min
  • Suction aperture 50mm
  • Output aperture 50mm
  • Engine 4.8HP - 4 stroke OHV
  • Displacement 196cc
  • Start recoil
  • Fuel tank capacity 3.6L
  • Weight 24kg
Type Petrol Water Pumps
Engine 4.8HP - 4 stroke OHV
Fuel tank capacity 3.6L
Output aperture 50mm
Suction aperture 50mm

Reviews

Be the first to submit a review

Trustpilot