Draper Expert 63541 VDE Approved Fully Insulated Cable Shears (180mm)

MPN
63541
EAN-13
5010559635412
Order Code
92-1023
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, 180mm cable shear, manufactured from chrome vanadium steel that's hardened and tempered for extra strength. The induction hardened and finely ground cutting edges are finished with a protective lacquer for corrosion protection. Fitted to heavy duty, fully insulated soft grip handles, tested to 10,000V for safe 1000V AC or 1500V DC live line working.

Type Side Cutter Pliers
ESD Safe No
Length 180mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot