Draper Expert 63347 560g (20oz) Fibreglass Shafted Claw Hammer

MPN
63347
Brand
Draper
EAN-13
5010559633470
Order Code
86-3666
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 161 in stock

A 560g claw hammer with a head forged from fine grain carbon steel, correctly hardened and tempered.

Fibreglass shaft fitted with comfortable shock-absorbing rubber grip.


  • Polished face
  • Solid forged head
  • Fine grain high carbon steel correctly hardened and tempered
  • Partly black-painted head with lacquer coating for rust protection
  • Solid fibreglass core shaft fitted with shock absorbing PP/TPR grip
  • Weight 560g (20oz.)
  • Draper type 63347, FG1A
Type Claw Hammers
Weight 560g
Handle Material Fibreglass
Head Material Black painted steel

Reviews

Be the first to submit a review

Trustpilot