Draper Expert 59470 30mm-163mm Adjustable Hole Cutter

MPN
59470
EAN-13
5010559594702
Order Code
91-5790
Country of Origin
Taiwan

Discontinued


Expert Quality, for use with most variable speed rotary or stationary pillar drills. Sturdy construction with transparent cowl to retain flying debris whilst drilling especially useful when drilling ceilings etc. Supplied with pilot drill and hexagon key for easy radius adjustment. Cuts plywood, plasterboard, acrylic sheet (up to 23mm depth; 45mm if drilled from both sides), aluminium, brass and sheet metal (up to 1mm depth). Maximum speed for cutting holes up to 115mm diameter is 900rpm; up to 163mm 500rpm. Packed in carrying case and display sleeve.


  • Tungsten steel cutting blade
  • HSS cutting blade
  • Adjustable hole cutting assembly
  • Pilot drill
  • Transparent polycarbonate cowl
  • Balance bars
  • Hexagon key
  • Adjusting wrench
Diameter 30 to 163mm

Trustpilot