Draper Expert 59123 Bearing, Seal and Bush Insertion/Extraction Kit (27 piece)

MPN
59123
EAN-13
5010559591237
Order Code
91-9762
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stockBack-order availability date - 07/11/2026

Expert Quality, for the accurate and controlled insertion/removal of normal bearings, silent bearings, hydraulic bearings, rubber bearings, bearing bushes, shaft seals etc. Comprises 22 adaptor rings and five fine thread puller bars with thrust bearing hex. nut ends. Packed in blow mould carrying case and display sleeve.

  • Contents:
  • 1x 34mm x 44mm adaptor ring
  • 1x 36mm x 46mm adaptor ring
  • 1x 38mm x 48mm adaptor ring
  • 1x 40mm x 50mm adaptor ring
  • 1x 42mm x 52mm adaptor ring
  • 1x 44mm x 54mm adaptor ring
  • 1x 46mm x 56mm adaptor ring
  • 1x 48mm x 58mm adaptor ring
  • 1x 50mm x 60mm adaptor ring
  • 1x 52mm x 62mm adaptor ring
  • 1x 54mm x 64mm adaptor ring
  • 1x 56mm x 66mm adaptor ring
  • 1x 58mm x 68mm adaptor ring
  • 1x 60mm x 70mm adaptor ring
  • 1x 62mm x 72mm adaptor ring
  • 1x 64mm x 74mm adaptor ring
  • 1x 66mm x 76mm adaptor ring
  • 1x 68mm x 78mm adaptor ring
  • 1x 70mm x 80mm adaptor ring
  • 1x 72mm x 82mm adaptor ring
  • 1x 75mm x 85mm adaptor ring
  • 1x 80mm x 90mm adaptor ring
  • 1x M10 pulling spindle
  • 1x M12 pulling spindle
  • 1x M14 pulling spindle
  • 1x M16 pulling spindle
  • 1x M18 pulling spindle
Type Extraction kit

Reviews

Be the first to submit a review

Trustpilot