Draper Expert 57575 82mm Electric Planer (950W)

MPN
57575
EAN-13
5010559575756
Order Code
91-7661
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

Features: Expert Quality, Parallel guide and rebating fence, 0 - 4mm adjustable length, 3 Chamfer grooves, Left/right chip extraction, Dust bag collection included, Fitted with a 2M cable with BS plug, Supplied in a case with a spanner and hex key

  • Voltage 240V
  • Wattage 950W
  • No Load Speed 16000rpm
  • Max cutting width 82mm
  • Max cutting depth 0-4mm
  • Max cutting rebating 18mm
  • Base length 234mm
  • Supplied in Case Yes
  • Weight 3.7kg
Voltage 240V
Type Planers
Battery Included No
Power 950W
Wattage 950w

Reviews

Be the first to submit a review

Trustpilot