Draper Expert 56610 230V Angle Grinder, 230mm, 2600W

MPN
56610
EAN-13
5010559566105
Order Code
92-4685
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

This electric angle grinder has a powerful 2,600W motor offering constant speed control, soft start and restart protection for safety.

It features a three-position side handle for added comfort and control while in use.

There is a quick-release adjustable disc guard and spindle lock, allowing easy disc changing.

It is robust, designed for the toughest jobs and to minimise vibration and kickback while in use.

There is a carbon brush warning light, informing when a replacement is needed, and it comes complete with a pair of carbon brushes.

  • Voltage: 230V
  • Power: 2,600W
  • Backing pad size: 230mm
  • Bore: 22.2mm
  • Spindle thread: M14
  • No load speed: 6,000rpm
  • Cable: 3.2m
  • Weight: 7.0kg
Type Corded Angle Grinder
Battery Included N/A
Power 2600W
Disc Diameter 230mm
Weight 7.0kg

Reviews

Be the first to submit a review

Trustpilot