Draper Expert 55496 5mm x 150mm Plain Slot Parallel Tip Mechanics Screwdriver

Order Code:

91-2535

Brand: Draper Expert MPN: 55496 EAN-13: 5010559554966
  • Country of Origin: Taiwan
  • View All

Discontinued


A mechanics screwdriver with a chrome vanadium steel blade that has been hardened and tempered, with a satin chrome-plated finish and sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene with colour-coding for easy size recognition.


  • Tip width 5mm
  • Blade length 150mm
  • Mechanics screwdrivers
  • Chrome vanadium steel blades
  • Hardened and tempered
  • Satin chrome plated finish
  • Sand blasted tips
  • Soft grip polypropylene handles
  • Handles are colour-coded for easy recognition
  • Draper type 55496
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
Blade Length 150mm
Insulation Type None

Trustpilot