Draper Expert 51830 0 - 10mm Metric Dial Test Indicator

MPN
51830
EAN-13
5010559518302
Order Code
91-4327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

Expert Quality, reading 0-50 in metric or imperial graduations. Dial diameter 55mm. Display carton.


Type Metric
Accuracy ± 0.01mm
Maximum Measurement 10mm
Measurement Range 0 to 10mm

Reviews

Be the first to submit a review

Trustpilot