Draper Expert 51588 16mm x 100mm Flat Cold Chisel

MPN
51588
EAN-13
5010559515882
Order Code
91-4482
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

A cold chisel manufactured from special air-hardened chrome vanadium steel for long life. The cutting edge is accurately ground and the head is specially tempered.


  • Width: 16mm
  • Length: 100mm
  • Manufactured to DIN 6453
  • Draper type 51588
Type Flat chisel
Blade Width 16mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 100mm

Reviews

Be the first to submit a review

Trustpilot