Draper Expert 50590 0 - 150mm OR 6" Vernier Caliper

MPN
50590
EAN-13
5010559505906
Order Code
91-4313
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 211 in stock

A vernier calliper manufactured from hardened stainless steel.


  • Reading 0.02mm and 1/1000in.
  • Four-way measurement: internal, external, depth and step
  • Satin chrome plated beam with raised edges and thumb-lock
  • Plastic storage case
  • Draper type 50590
Type Vernier caliper
Length 150mm
Accuracy 0.02mm
Display Type Analogue
Reading 0.02mm and 1/1000in
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot