Draper Expert 50201 1/2 Sq. Dr. Multi-Drive® Socket Set (10 Piece)

MPN
50201
EAN-13
5010559502011
Order Code
91-8292
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £21.00 £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Expert Quality, Draper Expert Multi - Drive® sockets manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each socket has a knurled ring for extra grip. Draper Expert Multi - Drive® sockets allow them to be used with hexagon, bi - hexagon and Draper TX - STAR fixings. Packed on a plastic hanging rail that can also be used to store the sockets in a tool box.

  • Contents:
  • 10 x Sockets: 9, 10, 11, 12, 13, 14, 15, 17, 18, 19mm
Type 1/2" Socket Set

Reviews

Be the first to submit a review

Trustpilot