Draper Expert 43571 16 Piece Engineers Screwdriver Set

MPN
43571
EAN-13
5010559435715
Order Code
91-2709
Country of Origin
Taiwan

Discontinued


Expert Quality, professional screwdrivers have chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The generous size handle is manufactured from high quality transparent PVC. Colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be applied by use of an open end spanner. Packed in blow mould case with sleeve.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 7 plain slot size: 3.0 x 75mm, 5.0 x 150, 6.0 x 38, 6.0 x 100, 8.0 x 150, 9.5 x 200 and 9.5 x 250mm
  • 3 cross slot: No.1, 2 and 3
  • 1 cross slot chubby: No.2
  • 4 PZ TYPE: No.0, 1, 2 and 3
  • 1 PZ TYPE chubby: No.2
Number of Pieces 16
Drive Type(s) Phillips, Pozidriv, Slotted

Trustpilot