Draper Expert 41291 16.0 x 200mm SDS+ Masonry Drill

MPN
41291
EAN-13
5010559412914
Order Code
92-0574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 52 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Manufactured to ISO 5468 specifications. Display packed.

Type SDS+ Drill Bits
Diameter 16mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot