Draper Expert 40821 22 x 400mm Masonry Drill Bit

MPN
40821
EAN-13
5010559408214
Order Code
92-0532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Display packed.

Type Masonry Drill Bits
Diameter 22mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot