Draper Expert 40811 12 x 400mm Masonry Drill Bit

MPN
40811
EAN-13
5010559408115
Order Code
92-0521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £7.15 £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Display packed.

Type Masonry Drill Bits
Diameter 12mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot