Draper Expert 40107 8 x 120mm Masonry Drill Bit

MPN
40107
EAN-13
5010559401079
Order Code
92-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £3.10 £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Display packed.

Type Masonry Drill Bits
Diameter 8mm
Length 120mm

Reviews

Be the first to submit a review

Trustpilot