Draper Expert 40002 8 Piece Screwdriver Set In Case

MPN
40002
EAN-13
5010559400027
Order Code
91-2628
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition. Packed in blow mould case with see-through lid.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 3 plain slot size: 3 x 75, 5 x 100 and 8 x 150mm
  • 2 cross slot: No.1 and 2
  • 2 PZ TYPE: No.1 and 2
  • magnetic pick up tool
Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Magnet c pick up tool
Magnetic pick up tool
Non Sparking No
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot