Draper Expert 35877 Commercial Vehicle Diesel Compression Test Kit (13 piece)

MPN
35877
EAN-13
5010559358779
Order Code
91-9441
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Expert Quality, compatible with direct and indirect fuel injection systems. The dual reading pressure gauge 0 - 1000psi/0 - 70bar is fitted with a heavy duty rubber protector. An anti - kink coil is attached to both ends of the flexible hose increasing durability. Fitted with a spring - loaded pressure relief valve and integrated Schrader one - way valve system. Supplied in a plastic storage case.

  • Contents:
  • 1x 63mm Diameter gauge
  • 1x 380mm Flexible hose
  • 1x Threaded dummy glow plug
  • 1x Right angled hose adaptor
  • 1x Clamping brackets
  • 3x Dummy glow plugs
  • 5x Adaptor sleeves
  • 1x Assorted sealing washers
Type Compression Tester

Reviews

Be the first to submit a review

Trustpilot