Draper Expert 35087 4 Fluted Auger Bits 10x165mm Manufacturers P/N- 35087

MPN
35087
EAN-13
5010559350872
Order Code
92-4507
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £3.90 £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

Expert Quality, revolutionary auger bits, manufactured with four razor sharp carbon steel cutting edges.

Their unique design helps the bits pull themselves through the material when drilling, making tasks effortless whilst delivering perfect holes every time.

All sizes have a strong 6.35mm hex shank.

Display packed.

Type Auger
Diameter 10mm
Overall Length 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot