Draper Expert 34971 Plain Slot 3 x 75mm Soft Grip Parallel Tip Screwdrivers

MPN
34971
EAN-13
5010559349715
Order Code
92-1146
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 314 in stock

Expert Quality, SVCM blades which are hardened and satin chrome plated with sand blasted tips. Attached to a soft grip, oil and solvent resistant handle. Display packed.

Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot