Draper Expert 34220 No.2 PZ TYPE 1/4" Insert Bits in Plastic Storage Case 20 Pc

MPN
34220
EAN-13
5010559342204
Order Code
92-1368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 186 in stock

Expert Quality, 1/4" insert bits 25mm long manufactured from S2 steel in unique plastic storage case. Display packed in plastic case.

  • Contents:
  • 20 x PZ TYPE bits: No.2
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 20
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot