Draper Expert 33873 Soft Grip 'T' Handle Hexagon and Ball End Key Set (8 Piece)

MPN
33873
EAN-13
5010559338733
Order Code
92-1373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 858 in stock

Expert Quality, key set with hexagon ball end on the long blade and conventional hexagon end on the short blade. Manufactured from chrome vanadium steel hardened and tempered. Soft grip handles for extra comfort. Supplied with a wall mountable steel storage rack. Display carton.

  • Contents:
  • 1 x 2mm x long arm 100mm x short arm 13mm
  • 1 x 2mm x long arm 100mm x short arm 13mm
  • 1 x 3mm x long arm 100mm x short arm 13mm
  • 1 x 4mm x long arm 100mm x short arm 13mm
  • 1 x 5mm x long arm 150mm x short arm 15mm
  • 1 x 6mm x long arm 150mm x short arm 15mm
  • 1 x 8mm x long arm 200mm x short arm 14mm
  • 1 x 10mm x long arm 200mm x short arm 14mm
Type Hexagon Key Sets

Reviews

Be the first to submit a review

Trustpilot