Draper Expert 33331 12mmx30mm Hexagonal 10mm Insert Bit for Mechanic's Bit Sets

MPN
33331
EAN-13
5010559333318
Order Code
91-9085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £1.06 £0.660
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

Expert Quality, 10mm insert bits for use with Mechanic's Bit Sets. Sold loose.

Type Driver Bit
Colour Grey
Drive Type 3/8" Hex
Head Size 12mm
Head Type Hexagon
Number of Pieces 1
Overall Length 30mm

Reviews

Be the first to submit a review

Trustpilot