Draper Expert 31481 Professional Garage Trolley Jacks (2 Tonne)

MPN
31481
EAN-13
5010559314812
Order Code
91-9695
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 86 in stock

Expert Quality, low entry professional jack ideal for sports and custom vehicles with a reduced clearance height. Heavy-duty chassis with a powerful twin piston 'quick-lift' feature. Knurled handle enhances grip. Large saddle aids positioning, integrated rubber saddle pad provides added protection to the vehicle. Safety valve prevents the jack from overloading. Supplied with a two piece handle and EVA foam bumper to protect vehicle panels.

  • Capacity 2 Tonne (2,000kg)
  • Minimum Height 72mm
  • Maximum Height 500mm
  • Saddle Diameter 110mm
  • Handle Length 1,150mm
  • Chassis Length 680mm
  • Nett Weight 32kg
Type Trolley Jack
Load Capacity 2tonne

Reviews

Be the first to submit a review

Trustpilot