Draper Expert 31153 400mm Hickory Hammer Shaft and Wedge

MPN
31153
EAN-13
5010559311538
Order Code
91-3565
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

A straight-grained hickory replacement hammer shaft that has been sanded and waxed.


  • Length: 400mm
  • Supplied with size No.1 wedge
  • Suitable for ball and cross pein hammers - 900g (32oz)
  • Draper type 31153
Type Handles
Weight 32oz
Handle Material Hickory

Reviews

Good, but quite hard to install.

I bought this because I have a load of wooden handle hammers, either with a horrible and loose handle, or no handle at all. I did not look at measurements, I just hoped it would fit one of my hammers, which it did. It fitted onto a club hammer I got second hand cheap, but had such a rotten handle and loose head I never used it, for safety reasons. First, as indicated in instructions, I used a drill to remove the old handle, which went fine. Then I filed down the handle to fit in, which was quite hard, but with various tools it worked. Then it said to cut a slot in the middle, which I did. Then I put it onto the hammer head (you need a second hammer to do this, if you dont have one then borrow one, buy one, or use a rock), and put in a wooden wedge. They did not supply this, which was quite obviously them trying to increase their profit, but not a problem, because I cut one out of a scrap of hardwood I had. I then inserted it, and put in the wedge as it said. It suggests putting in two wedges, but only one is supplied, so I did that. Then, just for good measure, I filled the gap with epoxy. Unfortunatly, it had all the branding on it in horrible font, which made the tool look dreadful, so I had to sand it down, which does mean I will have to varnish or wax it. In all a good product, and I will buy some of different sizes for my other two hammers with rotten wooden handle/no handle. There is also one available for claw hammer.

Reviewed by: Ariel

Trustpilot