Draper Expert 31149 255mm Hickory Club Hammer Shaft and Wedge

MPN
31149
EAN-13
5010559311491
Order Code
91-3567
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A straight-grained hickory replacement club hammer shaft that has been sanded and waxed.


  • Supplied with size No.2 wedge
  • Suitable for club hammers: 1kg (2.2lb), 1.4kg (3lb) or 1.8kg (4lb)
  • Length 255mm
  • Draper type 31149
Type Club Hammers
Weight Not Applicable
Handle Material Hickory
Handle Length 255mm

Reviews

Be the first to submit a review

Trustpilot