Draper Expert 31097 SMD LED USB Rechargeable High Performance Torch 25W 2500Lm

MPN
31097
EAN-13
5059482077272
Order Code
92-5770
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £78.19 £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 174 in stock

This powerful torch can produce 2,500 Lumens and its beam reaches up to 200m. It has five light settings: eco, low, medium, high, and strobe. In eco mode, it can run for up to 45 hours and be fully charged in just 3 hours. It is powered by a rechargeable lithium-ion battery and comes with a USB port for easy charging using the provided USB-C cable. An LED indicator shows battery capacity and charging status. It can also be powered by 2 x CR123A batteries (sold separately). The flashlight is made of durable aluminum, capable of withstanding a 2m drop, and is also dust and water-resistant. It comes with a metal pocket clip and a wrist strap for easy portability.
Type Torch

Reviews

Be the first to submit a review

Trustpilot