Draper Expert 31082 SMD LED USB Rechargeable Tele Torch Magnetic Pickup 1W 100Lm

MPN
31082
EAN-13
5059482077258
Order Code
92-5768
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 121 in stock

This robust extendable torch features a retractable flexible head, allowing it to illuminate confined spaces. The telescopic flexible neck extends from 177mm to 522mm and provides 360° of light. It is equipped with a knurled handle for a better grip. The flashlight has powerful magnets on the head and base, making it easy to retrieve nuts, bolts, and screws. The strong magnetic base also allows for hands-free use when placed on a magnetic surface. There are two brightness settings - low and high, producing a maximum of 100 Lumens. It is powered by a rechargeable lithium-ion battery and includes a USB port for convenient charging using the supplied USB-C cable. An LED indicator displays battery capacity and charging status. The flashlight is constructed from durable aluminum and can withstand a 2m drop. Additionally, it is dust and water-resistant.
Type Torch

Reviews

Be the first to submit a review

Trustpilot