Draper Expert 30986 SMD LED USB Rechargeable 90° Adjustable HeadTorch 3.5W 350Lm

MPN
30986
EAN-13
5059482077241
Order Code
92-5767
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 179 in stock

This robust torch can be used as a standard handheld torch or as an angled worklight. Its head can be rotated to a 90° angle, allowing the light to shine forward when attached to a pocket or belt using the fitted clip. The flashlight also has a magnetic base, making it easy to attach to a metal surface for hands-free use. There are two brightness settings - low and high, producing a maximum of 350 Lumens and a beam reaching 60m. It is powered by a rechargeable lithium-ion battery and features a USB port for convenient charging with the supplied USB-C cable. An LED indicator displays battery capacity and charging status. The flashlight is constructed from durable aluminum and can survive a 2m drop. Additionally, it is dust and water-resistant.
Type Torch

Reviews

Be the first to submit a review

Trustpilot